- RS Stock No.:
- 172-5244
- Mfr. Part No.:
- 662010113322
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
500 In stock for delivery within 3 working days
Added
Price Each (In a Bag of 500)
HK$6.162
Units | Per unit | Per Bag* |
500 - 2000 | HK$6.162 | HK$3,081.00 |
2500 + | HK$5.546 | HK$2,773.00 |
*price indicative |
- RS Stock No.:
- 172-5244
- Mfr. Part No.:
- 662010113322
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth WR-MPC3 Series 3.0mm Female Dual Row Receptacle Housings
WR-MPC3 series dual row cable mount plug style receptacle housings with a 3.00mm pitch. These free hanging female receptacle housings are made from black UL94-V0 nylon 66, accept WR-MPC3 series female crimp terminals and pre-crimped cable assemblies and mate with 3.00mm WR-MPC3 dual row male receptacle style plug connectors and 3.00mm WR-MPC3 dual row headers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.0mm Wurth WR-MPC3 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WR-MPC3 |
For Use With | 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 |
Body Orientation | Straight |
Length | 15.85mm |
Width | 14mm |
Housing Material | Nylon |