- RS Stock No.:
- 163-5654
- Mfr. Part No.:
- 649008113322
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
3400 In stock for delivery within 3 working days
Added
Price Each (In a Bag of 200)
HK$3.066
Units | Per unit | Per Bag* |
200 - 800 | HK$3.066 | HK$613.20 |
1000 + | HK$2.759 | HK$551.80 |
*price indicative |
- RS Stock No.:
- 163-5654
- Mfr. Part No.:
- 649008113322
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-MPC4 4.20mm Dual Row Plug Style Receptacle Housing
WR-MPC4 dual row plug style receptacle housings with a 4.20mm pitch. These plug style receptacle housings are made from white UL94-V0 nylon 66, accept WR-MPC4 4.20mm crimp receptacle contacts and mate with WR-MPC4 dual row receptacle style male headers and plug housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4.20mm Wurth WR-MPC4 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WR-MPC4 |
For Use With | 64900513722, 64900613722, 64900713722, 649500116015, 649549516030, 649600124015, 649649618030, 649700126015, 649749722030 |
Body Orientation | Straight |
Length | 18mm |
Width | 11.6mm |
Housing Material | Nylon |