- RS Stock No.:
- 111-3937
- Mfr. Part No.:
- DF63-2S-3.96C
- Manufacturer:
- Hirose
The image is for reference only, please refer to product details and specifications
On back order for despatch 21/11/2024, delivery within 3 working days
Added
Price Each (In a Pack of 10)
HK$1.45
Units | Per unit | Per Pack* |
10 - 20 | HK$1.45 | HK$14.50 |
30 - 40 | HK$1.418 | HK$14.18 |
50 + | HK$1.388 | HK$13.88 |
*price indicative |
- RS Stock No.:
- 111-3937
- Mfr. Part No.:
- DF63-2S-3.96C
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose EnerBee DF63 Series 3.96 mm Crimp Socket Housings
These DF63 Series 3.96 mm wire to board small power supply crimp socket housings are part of the EnerBee range. The EnerBee name represents the concept of high-end, superior performance in a compact size like the small yet busy bee! The DF63 series has a maximum current capacity of 15A when used with 16 AWG wire. The housings of these DF63 3.96 mm socket connectors feature a robust positive locking mechanism designed to prevent accidental unmating caused by drops or external shocks. When mated, a clear, tactile click is produced which confirms the connector is fully engaged guaranteeing a complete electrical and mechanical connection. This positive locking mechanism is on the centre of the housing which enables even locking and prevents cable entanglement that side locks can cause. The DF63 3.96 mm crimp socket housings feature a protection mechanism which prevents incomplete insertion of the mating crimp contacts. Moulded contact retention tabs or lances are built in to the housing instead of the crimp terminals which help prevent tangled wires during assembly. The housing design also features colour coding and keying to prevent incorrect mating between different number of postions. The contacts of these DF63 connectors are separated by walls inside the enabling them to be independent of one another and preventing short circuits.
Features and Benefits
Compact design with high-power capability of 15A
Secure positive locking mechanism with tactile click
Mechanism to prevent incomplete insertion of crimp contact
Moulded lance design helps prevent tangled wires
Keying to prevent mismating
Individually boxed contacts to prevent short circuits
Glow Wire compliant
Secure positive locking mechanism with tactile click
Mechanism to prevent incomplete insertion of crimp contact
Moulded lance design helps prevent tangled wires
Keying to prevent mismating
Individually boxed contacts to prevent short circuits
Glow Wire compliant
Applications
These Enerbee DF63 connectors offer compact, high end performance and are used in a wide range of industrial equipment. Applications include robotics, medical devices, industrial machinery, smart meters, gaming equipment and home appliances.
The EnerBee Brand
The EnerBee name represents the concept of high-end, superior performance in a compact size like the small yet busy bee! The EnerBee range of connectors provide technically advanced connectivity solutions for a wide range of applications and are able to work with high current and high tension devices. The compact size allows space saving to be maximised and offers an alternative to other bulky parts that are on the market. The EnerBee's built-in lock mechanism replaces terminal locks improving both assembly quality and work efficiency.
Standards
Glow Wire Compliance (Compliant with IEC 60695-2-11)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose EnerBee DF63 3.96mm Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | EnerBee DF63 |
For Use With | Internal Power Supply |
Body Orientation | Straight |
Length | 8.36mm |
Width | 13.3mm |
Housing Material | PBT |