- RS Stock No.:
- 111-3655
- Mfr. Part No.:
- DF14-8S-1.25C
- Manufacturer:
- Hirose
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 111-3655
- Mfr. Part No.:
- DF14-8S-1.25C
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Crimping Socket
1.25 mm pitch super low profile crimping connector
Beige Crimping Socket, UL94V-0
Super low profile (Board mounting height: 2.5 mm)
Correspond to automatic mounting
Four wall type without friction to board by socket
Correspond to automatic mounting
Four wall type without friction to board by socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.25mm Super Low profile Crimping Connector - Hirose DF14
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF14 |
For Use With | DF14 Series |
Body Orientation | Straight |
Length | 11.95mm |
Width | 2.3mm |
Housing Material | PA |