- RS Stock No.:
- 143-009
- Mfr. Part No.:
- DF13-4S-1.25C
- Manufacturer:
- Hirose
The image is for reference only, please refer to product details and specifications
On back order for despatch 09/10/2024, delivery within 3 working days
Added
Price Each (In a Bag of 10)
HK$0.952
Units | Per unit | Per Bag* |
10 - 20 | HK$0.952 | HK$9.52 |
30 - 140 | HK$0.93 | HK$9.30 |
150 + | HK$0.766 | HK$7.66 |
*price indicative |
- RS Stock No.:
- 143-009
- Mfr. Part No.:
- DF13-4S-1.25C
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Hirose DF13 Series 1.25 mm Crimp Connector Housings
DF13 series 1.25 mm crimp connector housings with a miniaturised design available in single and double row configurations. The compact design of the double row connectors enables them to achieve 30% higher density than the single row versions within the same mounting area. These DF13 series connector housings feature polarization slots to prevent incorrect insertion. A friction locking mechanism ensures that the connector housing is securely connected to the mating header. These DF13 series 1.25 mm connector housings mate with the DF13 series 1.25 mm PCB header connectors. Contacts for these crimp housings need to be purchased separately, see stock number 503-8325 typically
Features and Benefits
• Compact, space saving design
• Double row configuration offers 30% higher density than single row using same mounting area
• Polarization slots to prevent misinsertion
• Friction locking mechanism for secure mating connection
• Double row configuration offers 30% higher density than single row using same mounting area
• Polarization slots to prevent misinsertion
• Friction locking mechanism for secure mating connection
Applications
The DF13 series 1.25 mm crimp connector housings are ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL94V-0
1.25mm Wire to Board - Hirose DF13
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | DF13 |
For Use With | Miniature Crimping Connector |
Body Orientation | Straight |
Length | 6.65mm |
Width | 3.2mm |
Housing Material | Polyamide |