Linx ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with UFL Connector, WiFi
- RS Stock No.:
- 202-5778
- Mfr. Part No.:
- ANT-2.4-WRT-MON-UFL
- Manufacturer:
- Linx
Bulk discount available
Subtotal (1 unit)*
HK$242.60
FREE delivery for orders over HK$250.00
In Stock
- 39 unit(s) ready to ship from another location
- Plus 671 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | HK$242.60 |
| 8 - 14 | HK$232.90 |
| 15 + | HK$225.90 |
*price indicative
- RS Stock No.:
- 202-5778
- Mfr. Part No.:
- ANT-2.4-WRT-MON-UFL
- Manufacturer:
- Linx
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | WiFi | |
| Internal/External | External | |
| Antenna Physical Form | Dome | |
| Frequency Range | 2.4 GHz | |
| Connector Type | UFL | |
| Mounting Type | Through Hole/Bolted | |
| Antenna Mounting Type | Adhesive | |
| Gain | 0.8dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 216mm | |
| Connector Gender | Male | |
| Antenna Internal Construction | Monopole | |
| Height | 45.8mm | |
| Width | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Series | WRT-MON | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols WiFi | ||
Internal/External External | ||
Antenna Physical Form Dome | ||
Frequency Range 2.4 GHz | ||
Connector Type UFL | ||
Mounting Type Through Hole/Bolted | ||
Antenna Mounting Type Adhesive | ||
Gain 0.8dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 216mm | ||
Connector Gender Male | ||
Antenna Internal Construction Monopole | ||
Height 45.8mm | ||
Width 19mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Series WRT-MON | ||
- COO (Country of Origin):
- TW
The Linx e WRT-MON series monopole antenna is compact and tamper-resistant. Its used for application like wireless vending machine, traffic equipment and power equipment where space is limited and security is important. It a requires a proximity ground plane and has an adhesive foam compression ring which resists the element.
It has low cost
It has tamper resistant
It has tamper resistant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Linx ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with UFL Connector, WiFi
- TE Connectivity ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with U.FL Connector WiFi, ZigBee
- Linx ANT-2.4-WRT-UFL Dome WiFi Antenna with UFL Connector, WiFi
- Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector WiFi
- TE Connectivity ANT-DB1-WRT-MON-UFL Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- Linx ANT-DB1-WRT-UFL Dome WiFi Antenna with UFL Connector, WiFi
- Linx ANT-W63-WRT-UFL Dome WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)