- RS Stock No.:
- 624-8387
- Mfr. Part No.:
- STM1061N31WX6F
- Manufacturer:
- STMicroelectronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 624-8387
- Mfr. Part No.:
- STM1061N31WX6F
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Voltage Detector, STMicroelectronics
Voltage Detector ICs provide basic voltage monitoring and reset timing for power-on resets.
The STM1061 low power voltage detector monitors the supply input. When the power supply falls below a specified trip point threshold, the output is forced low and remains asserted as long as the VCC input remains below the threshold voltage plus the hysteresis.
The STM1061 low power voltage detector monitors the supply input. When the power supply falls below a specified trip point threshold, the output is forced low and remains asserted as long as the VCC input remains below the threshold voltage plus the hysteresis.
Power Supply Transient Immunity
Guaranteed OUT Assertion Down to VCC =0.7V
Operating Temperature –40 to 85 C.
Factory-trimmed Voltage Thresholds in 0.1V Increments from 1.6 to 5.5V
Operating Voltage 0.7 to 6.0V
±2% Voltage Threshold Accuracy
Low Supply Current of 0.9μA (typ)
Available in SOT23-3 and SOT323-3 (SC70-3) packages
Open Drain Output
Guaranteed OUT Assertion Down to VCC =0.7V
Operating Temperature –40 to 85 C.
Factory-trimmed Voltage Thresholds in 0.1V Increments from 1.6 to 5.5V
Operating Voltage 0.7 to 6.0V
±2% Voltage Threshold Accuracy
Low Supply Current of 0.9μA (typ)
Available in SOT23-3 and SOT323-3 (SC70-3) packages
Open Drain Output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Low Power Voltage Detector |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 3.162V |
Minimum Reset Threshold Voltage | 3.038V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Dimensions | 3.04 x 1.4 x 1.02mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 0.7 V |