- RS Stock No.:
- 167-7729
- Mfr. Part No.:
- BD5231G-TR
- Manufacturer:
- ROHM
150 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 25)
HK$2.752
Units | Per unit | Per Pack* |
25 - 25 | HK$2.752 | HK$68.80 |
50 - 225 | HK$2.702 | HK$67.55 |
250 - 475 | HK$2.654 | HK$66.35 |
500 - 975 | HK$2.606 | HK$65.15 |
1000 + | HK$2.559 | HK$63.975 |
*price indicative |
- RS Stock No.:
- 167-7729
- Mfr. Part No.:
- BD5231G-TR
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rohm's BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Delay Time Controlled by external Capacitor
Two output types (N channel open drain and CMOS output)
Ultra-low current consumption
Very small and low height package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.
Two output types (N channel open drain and CMOS output)
Ultra-low current consumption
Very small and low height package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Monitored Voltage | 3.1V |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |