ON Semiconductor, 5 V Linear Voltage Regulator, 1A, 1-Channel, ±4% 3-Pin, TO-220 LM7805CT

Unavailable
RS will no longer stock this product.
RS Stock No.:
843-1566
Mfr. Part No.:
LM7805CT
Manufacturer:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Output Voltage

5 V

Number of Outputs

1

Line Regulation

100 mV

Accuracy

±4%

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Quiescent Current

8mA

Pin Count

3

Output Type

Fixed

Dimensions

10.67 x 4.7 x 16.3mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

7 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

25 V

Height

16.3mm

Width

4.7mm

Length

10.67mm

LM78 Series Linear Voltage Regulators, Fairchild Semiconductor


The LM78xx family, three terminal linear voltage regulator by Fairchild Semiconductor is a fixed voltage regulator which can be used in a range of applications. The positive fixed voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.

Fixed Output Voltage range 5 V up to 24 V
Output Current: 1A
Internal current limiting
Thermal shutdown
Safe operating area protection
TO220 package

Note

Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.


Linear Voltage Regulators, Fairchild Semiconductor