- RS Stock No.:
- 829-6899
- Mfr. Part No.:
- LD39130SJ25R
- Manufacturer:
- STMicroelectronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 829-6899
- Mfr. Part No.:
- LD39130SJ25R
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 2.5 V |
Line Regulation | 0.5 %/V |
Load Regulation | 1.5 %, 0.004 (Typical) %/mA |
Accuracy | ±2 %, ±30 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | Flip-Chip |
Quiescent Current | 55µA |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 0.72 x 0.72 x 0.42mm |
Minimum Input Voltage | 1.4 V |
Minimum Operating Temperature | -40 °C |
Height | 0.42mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Length | 0.72mm |
Width | 0.72mm |