- RS Stock No.:
- 809-9910
- Mfr. Part No.:
- ADP1720ARMZ-5-R7
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
HK$17.676
Units | Per unit | Per Pack* |
5 + | HK$17.676 | HK$88.38 |
*price indicative |
- RS Stock No.:
- 809-9910
- Mfr. Part No.:
- ADP1720ARMZ-5-R7
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 50mA |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 0.02 %/V |
Load Regulation | 0.005 %/mA |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | MSOP |
Quiescent Current | 28µA |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 3.2 x 3.2 x 0.95mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 4 V |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Maximum Input Voltage | 28 V |
Length | 3.2mm |
Width | 3.2mm |