- RS Stock No.:
- 731-3640
- Mfr. Part No.:
- BA30BC0FP-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 731-3640
- Mfr. Part No.:
- BA30BC0FP-E2
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | 3 V |
Line Regulation | 35 mV |
Load Regulation | 75 mV |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Quiescent Current | 0.01mA |
Pin Count | 3 |
Output Type | Fixed |
Power Rating | 1.2W |
Dimensions | 6.5 x 7 x 2.3mm |
Maximum Operating Temperature | +105 °C |
Height | 2.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 16 V |
Minimum Input Voltage | 4 V |
Width | 7mm |
Length | 6.5mm |