Nisshinbo Micro Devices NJM78M06DL1A-TE1, 1 Linear Voltage, Voltage Regulator 500mA, 6 V 3-Pin, TO-252
- RS Stock No.:
- 713-9546
- Mfr. Part No.:
- NJM78M06DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 713-9546
- Mfr. Part No.:
- NJM78M06DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
NJM78Mxx, 500mA Voltage Regulators, New Japan Radio
Positive Voltage Regulators
Linear Voltage Regulators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Linear Voltage |
Output Voltage | 6 V |
Number of Outputs | 1 |
Line Regulation | 60 mV |
Load Regulation | 60 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 4mA |
Package Type | TO-252 |
Pin Count | 3 |
Power Rating | 1W |
Output Type | Fixed |
Dimensions | 6.54 x 6.04 x 2.29mm |
Minimum Operating Temperature | -40 °C |
Height | 2.29mm |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +85 °C |
Width | 6.04mm |
Length | 6.54mm |