STMicroelectronics, 2.5 V Linear Voltage Regulator, 200mA, 1-Channel, ±3% 4-Pin, STSTAMP LDBL20D-25R
- RS Stock No.:
- 192-4615
- Mfr. Part No.:
- LDBL20D-25R
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 192-4615
- Mfr. Part No.:
- LDBL20D-25R
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Input voltage from 1.5 to 5.5 V
Ultra low-dropout voltage (200 mV typ. at 200 mA load)
Very low quiescent current (20 μA typ. at no-load, 0.03 μA typ. in off mode)
Output voltage tolerance: ± 1.5% @ 25 °C
200 mA guaranteed output current
High PSRR (80 dB@1 kHz, 50 db@100 kHz)
Wide range of output voltages available on request: from 0.8 V up to 5.0 V in 50 mV step
Logic-controlled electronic shutdown
Internal soft-start
Optional output voltage discharge feature
Compatible with ceramic capacitor COUT = 0.47 μF
Internal constant current and thermal protections
Available in STSTAMP™ (0.47x0.47) mm² package
Operating temperature range: -40 °C to 125 °C
Ultra low-dropout voltage (200 mV typ. at 200 mA load)
Very low quiescent current (20 μA typ. at no-load, 0.03 μA typ. in off mode)
Output voltage tolerance: ± 1.5% @ 25 °C
200 mA guaranteed output current
High PSRR (80 dB@1 kHz, 50 db@100 kHz)
Wide range of output voltages available on request: from 0.8 V up to 5.0 V in 50 mV step
Logic-controlled electronic shutdown
Internal soft-start
Optional output voltage discharge feature
Compatible with ceramic capacitor COUT = 0.47 μF
Internal constant current and thermal protections
Available in STSTAMP™ (0.47x0.47) mm² package
Operating temperature range: -40 °C to 125 °C
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 200mA |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 2.5 V |
Line Regulation | 0.2 %/V |
Accuracy | ±3% |
Load Regulation | 0.01 %/mA |
Mounting Type | Surface Mount |
Quiescent Current | 100 (Typ.)µA |
Package Type | STSTAMP |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 0.51 x 0.51 x 0.22mm |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 1.5 V |
Minimum Operating Temperature | -40 °C |
Height | 0.22mm |
Maximum Operating Temperature | +125 °C |
Width | 0.51mm |
Length | 0.51mm |