Renesas Electronics RAA2108332GLG#AG0, 1 Linear Voltage, Voltage Regulator 33A, 0.6 → 5 V 41-Pin, HDA
- RS Stock No.:
- 181-3737
- Mfr. Part No.:
- RAA2108332GLG#AG0
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 181-3737
- Mfr. Part No.:
- RAA2108332GLG#AG0
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
33A single channel output current
Programmable output voltage
0.6V to 5V output voltage settings
±1.2% accuracy over line/load/temperature
ChargeMode control loop architecture
296kHz to 1.06MHz fixed switching frequency operations
No compensation required
Fast single clock cycle transient response
Wide VIN range: 4.5V to 14V
Programmable output voltage
0.6V to 5V output voltage settings
±1.2% accuracy over line/load/temperature
PMBus Interface and/or Pin-strap mode
Pin-strap mode for standard settings
VOUT, switching frequency, input UVLO, soft-start/stop, and external sync
Real time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, and switching frequency.
Complete input and output over/undervoltage, output current, and temperature protections with fault logging
PowerNavigator supported
Thermally enhanced HDA package
Programmable output voltage
0.6V to 5V output voltage settings
±1.2% accuracy over line/load/temperature
ChargeMode control loop architecture
296kHz to 1.06MHz fixed switching frequency operations
No compensation required
Fast single clock cycle transient response
Wide VIN range: 4.5V to 14V
Programmable output voltage
0.6V to 5V output voltage settings
±1.2% accuracy over line/load/temperature
PMBus Interface and/or Pin-strap mode
Pin-strap mode for standard settings
VOUT, switching frequency, input UVLO, soft-start/stop, and external sync
Real time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, and switching frequency.
Complete input and output over/undervoltage, output current, and temperature protections with fault logging
PowerNavigator supported
Thermally enhanced HDA package
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 33A |
Number of Outputs | 1 |
Output Voltage | 0.6 → 5 V |
Accuracy | ±1.2% |
Mounting Type | Surface Mount |
Package Type | HDA |
Pin Count | 41 |
Reference Voltage | 5.5 → 6.6V |
Output Type | Fixed |
Dimensions | 17 x 19 x 3.57mm |
Height | 3.57mm |
Minimum Input Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 14 V |
Length | 17mm |
Width | 19mm |