- RS Stock No.:
- 177-2891
- Mfr. Part No.:
- MIC2876-AYMT-T5
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2891
- Mfr. Part No.:
- MIC2876-AYMT-T5
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Microchip Technology Buck Boost Switching Regulator
The Microchip Technology MIC2876 series is a surface mount, 8-pin, UDFN packaged buck-boost regulator. This operates in bypass mode automatically, when the input voltage is greater than the target output voltage. It has an input voltage rating from 2.5V to 5.5V and an output voltage rating of 5V. This boost converter switches to pulse frequency modulation (PFM mode) to improve efficiency. It is a 2MHZ synchronous boost regulator and has shutdown current is less than 1μA.
Features and Benefits
Bi-directional load disconnect function prevents any leakage current between the input and output when the device is disabled
Compact, fully integrated and highly efficient upto 95%
Fixed and adjustable output versions
Highly efficient 2MHz synchronous boost regulator with a 4.8A switch
Integrated anti-ringing switch to minimize EMI
Operating temperature ranges between -40°C and 125°C
Overcurrent protection and thermal shutdown
Compact, fully integrated and highly efficient upto 95%
Fixed and adjustable output versions
Highly efficient 2MHz synchronous boost regulator with a 4.8A switch
Integrated anti-ringing switch to minimize EMI
Operating temperature ranges between -40°C and 125°C
Overcurrent protection and thermal shutdown
Applications
High current parallel lithium cell applications
Portable equipment
Portable power reserve supplies
Tablets and smartphones
USB OTG and HDMI hosts
Portable equipment
Portable power reserve supplies
Tablets and smartphones
USB OTG and HDMI hosts
Specifications
Attribute | Value |
---|---|
Regulator Function | Synchronous Boost Regulator |
Maximum Output Current | 4.8A |
Number of Outputs | 1 |
Line Regulation | 0.3 %/V |
Load Regulation | 0.2 %/A |
Mounting Type | Surface Mount |
Package Type | UDFN |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 2 MHz |
Switching Regulator | Yes |
Dimensions | 2 x 2 x 0.6mm |
Minimum Input Voltage | 2.5 V |
Height | 0.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 5.5 V |
Length | 2mm |
Width | 2mm |