Maxim Integrated MAX635ACPA+, 1 Buck Boost Switching, Buck/Boost Converter 525mA, 56 kHz 8-Pin, PDIP
- RS Stock No.:
- 146-1158
- Mfr. Part No.:
- MAX635ACPA+
- Manufacturer:
- Maxim Integrated
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 146-1158
- Mfr. Part No.:
- MAX635ACPA+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Inverting Switching Regulators, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller, Inverting |
Regulator Type | Buck Boost Switching |
Maximum Output Current | 525mA |
Number of Outputs | 1 |
Line Regulation | 0.5 %V |
Load Regulation | 0.2 %V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Output Type | Adjustable, Fixed |
Maximum Switching Frequency | 56 kHz |
Switching Regulator | Yes |
Efficiency | 85% |
Dimensions | 9.91 x 7.87 x 4.45mm |
Minimum Operating Temperature | 0 °C |
Height | 4.45mm |
Maximum Operating Temperature | +70 °C |
Length | 9.91mm |
Width | 7.87mm |