- RS Stock No.:
- 124-5372
- Mfr. Part No.:
- NCP705MT30TCG
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 124-5372
- Mfr. Part No.:
- NCP705MT30TCG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 950mA |
Number of Outputs | 1 |
Output Voltage | 3 V |
Line Regulation | 750 μV/V |
Accuracy | ±2% |
Load Regulation | 12 μV/mA |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 25µA |
Package Type | WDFN |
Pin Count | 6 |
Output Type | Fixed |
Dimensions | 2 x 2 x 0.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Height | 0.75mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 1.8 V |
Length | 2mm |
Width | 2mm |