- RS Stock No.:
- 122-0119
- Mfr. Part No.:
- NCV565ST12T3G
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 122-0119
- Mfr. Part No.:
- NCV565ST12T3G
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Low Dropout (LDO) Linear Voltage Regulators, 1.1A to 2A, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Regulator Type | Linear Voltage |
Output Voltage | 1.2 V |
Number of Outputs | 1 |
Line Regulation | 0.03 % |
Accuracy | ±3% |
Load Regulation | 0.03 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Reference Voltage | 0.918V |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.57mm |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 9 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Height | 1.57mm |
Length | 6.5mm |
Width | 3.5mm |