- RS Stock No.:
- 146-2125
- Mfr. Part No.:
- LM431SCCM32X
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
On back order for despatch 27/11/2024, delivery within 3 working days
Added
Price Each (On a Reel of 3000)
HK$0.766
Units | Per unit | Per Reel* |
3000 - 3000 | HK$0.766 | HK$2,298.00 |
6000 - 9000 | HK$0.743 | HK$2,229.00 |
12000 + | HK$0.72 | HK$2,160.00 |
*price indicative |
- RS Stock No.:
- 146-2125
- Mfr. Part No.:
- LM431SCCM32X
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Voltage Reference, Adjustable, Fairchild Semiconductor
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOT-23 |
Reference Type | Adjustable |
Initial Accuracy | ±0.5 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Minimum Output Voltage | 2.5 (Cathode) V |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Dimensions | 2.92 x 1.3 x 0.93mm |
Height | 0.93mm |
Minimum Operating Temperature | -25 °C |
Length | 2.92mm |
Maximum Operating Temperature | +85 °C |
Width | 1.3mm |