- RS Stock No.:
- 791-7438
- Mfr. Part No.:
- CDK3404ATQ48
- Manufacturer:
- EXAR
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 791-7438
- Mfr. Part No.:
- CDK3404ATQ48
- Manufacturer:
- EXAR
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
8-Bit, 180MSPS, Triple Video DACs, EXAR Cadeka
Digital to Analogue Converters - EXAR
Specifications
Attribute | Value |
---|---|
Architecture | Current Steering |
Resolution | 8 bit |
Conversion Rate | 180Msps |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 3 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
Maximum Settling Time | 12ns |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3 → 3.6 V |
Power Supply Type | Single |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1mm |