Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
VCO Oscillators
MERCURY 27MHz VCTCXO ±2.5ppm, 4-Pin SMD VM53S3-27.000-2.5/-30+75
RS Stock No.:
672-0791
Mfr. Part No.:
VM53S3-27.000-2.5/-30+75
Manufacturer:
MERCURY
The image is for reference only, please refer to product details and specifications
View all VCO Oscillators
Discontinued product
RS Stock No.:
672-0791
Mfr. Part No.:
VM53S3-27.000-2.5/-30+75
Manufacturer:
MERCURY
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
TCXO and VCTCXO Data Sheet
M53S Clipped Sinewave Temperature-Compensated Crystal Oscillators (TCXO)
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Mercury VM53S Series, Clipped Sinewave Voltage-controlled TCXO
Micro-miniature 5 x 3.2 x 1.2 mm SMD Package
Voltage Controlled Oscillators (VCO)
Attribute
Value
Output Frequency
27MHz
Frequency Stability
±2.5ppm
Pin Count
4
Load Capacitance
10pF
Package Type
SMD
Output Level
Clipped Sinewave
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
75°C
Dimensions
5 x 3.2 x 1.5mm
Height
1.5mm