- RS Stock No.:
- 887-6690
- Mfr. Part No.:
- CANAT01DP
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 887-6690
- Mfr. Part No.:
- CANAT01DP
- Manufacturer:
- AVX
Product overview and Technical data sheets
Legislation and Compliance
Product Details
AVX High-Temperature Varistors
AVX High Temperature Multi-Layer Varistors are designed for use in under-hood applications. The main advantage of MLV's is EMI/RFI attenuation in the off state which allows designers to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device.
AEC Q200 qualified
ESD rating to 25kV contact
EMI/RFI attenuation in off state
Excellent current and energy handling
ESD rating to 25kV contact
EMI/RFI attenuation in off state
Excellent current and energy handling
Specifications
Attribute | Value |
---|---|
Series | CAN |
Length | 1.6mm |
Depth | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.9mm |
Package/Case | 0603 (1608M) |