- RS Stock No.:
- 703-1708
- Mfr. Part No.:
- B72530T0110K062
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 703-1708
- Mfr. Part No.:
- B72530T0110K062
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
Metal Oxide Varistors CT Series
Surface mount chip varistor
Nickel barrier termination
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 18V |
Maximum AC Voltage Rating | 11V |
Maximum DC Voltage Rating | 14V |
Clamping Voltage | 33V |
Clamping Current | 2.5A |
Energy | 1.2J |
Series | CT |
Maximum Surge Current | 400A |
Capacitance | 2.4nF |
Length | 3.2mm |
Depth | 2.5mm |
Dimensions | 3.2 x 2.5 x 1.7mm |
Package/Case | 1210 (3225M) |