- RS Stock No.:
- 669-4305
- Mfr. Part No.:
- 820551311
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 669-4305
- Mfr. Part No.:
- 820551311
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 200V |
Maximum AC Voltage Rating | 130V |
Maximum DC Voltage Rating | 170V |
Clamping Voltage | 355V |
Clamping Current | 5A |
Material | Metal |
Energy | 7.1J |
Series | WE-VD |
Diameter | 7.5mm |
Maximum Surge Current | 400A |
Capacitance | 135pF |
Lead Pitch | 5mm |