- RS Stock No.:
- 255-7390
- Mfr. Part No.:
- B72520V0140K062
- Manufacturer:
- Epcos
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 255-7390
- Mfr. Part No.:
- B72520V0140K062
- Manufacturer:
- Epcos
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Metal Oxide Varistors CN Series
Surface mount chip varistor
Silver palladium termination
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 22V |
Maximum AC Voltage Rating | 14V |
Maximum DC Voltage Rating | 18V |
Clamping Voltage | 38V |
Clamping Current | 1A |
Energy | 0.5J |
Series | CN |
Maximum Surge Current | 200A |
Capacitance | 700pF |
Length | 3.2mm |
Depth | 1.6mm |
Package/Case | 1206 (3216M) |