- RS Stock No.:
- 187-7617
- Mfr. Part No.:
- VTA7060318A400DP
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 187-7617
- Mfr. Part No.:
- VTA7060318A400DP
- Manufacturer:
- KYOCERA AVX
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AVX High Temperature 175°C Multi-Layer Varistors are designed for under hood and other high temperature automotive or industrial applications. They offer bi-directional overvoltage protection as well as EMI/RFI attenuation in a single SMT package. This allows designers the ability to combine the circuit protection and EMI/RFI attenuation function into a single highly reliable device. Products have been tested, qualified, and specified to 175ºC and they do not require any derating over specified operating temperature range. Available in 0603 and 0805 case size with 18Vdc and 31Vdc working voltage, energy rating 0.1J and 0.3J, peak current 30 – 120A and capacitance 90 – 450pF. Operating temperature range is -55°C to +175°C with no derating. Parts offer excellent lead free solderability thanks to Ni Barrier/100% Sn termination.
No derating up to +175°C
EMI/RFI filtering in the off-state
Applications
Under Hood
Down Hole Drilling
Applications with temperatures up to 175°C
EMI/RFI filtering in the off-state
Applications
Under Hood
Down Hole Drilling
Applications with temperatures up to 175°C
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 13 V ac, 18 V dc |
Maximum AC Voltage Rating | 13V |
Maximum DC Voltage Rating | 18V |
Clamping Voltage | 42V |
Material | Metal |
Energy | 0.1J |
Series | VT |
Maximum Surge Current | 30A |
Capacitance | 275pF |
Length | 1.6mm |
Depth | 0.8mm |
Thickness | 0.9mm |
Dimensions | 1.6 x 0.8 x 0.9mm |
Package/Case | 0603 (1608M) |