Murata 2.5 to 6pF 25V Ceramic Ceramic Trimmer Capacitor, 0 to +100% Tolerance
- RS Stock No.:
- 318-2313P
- Mfr. Part No.:
- TZV2Z060A110R00
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
HK$124.00
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 245 | HK$2.48 |
| 250 + | HK$2.43 |
*price indicative
- RS Stock No.:
- 318-2313P
- Mfr. Part No.:
- TZV2Z060A110R00
- Manufacturer:
- Murata
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | TZV2 | |
| Voltage | 25V dc | |
| Package/Case | V2 | |
| Mounting Type | Surface Mount | |
| Tolerance | 0 → +100% | |
| Dimensions | 3.2 x 2.3 x 1.45mm | |
| Depth | 2.3mm | |
| Height | 1.45mm | |
| Length | 3.2mm | |
| Minimum Capacitance | 2.5pF | |
| Maximum Capacitance | 6pF | |
| Capacitive Range | 2.5 → 6pF | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series TZV2 | ||
Voltage 25V dc | ||
Package/Case V2 | ||
Mounting Type Surface Mount | ||
Tolerance 0 → +100% | ||
Dimensions 3.2 x 2.3 x 1.45mm | ||
Depth 2.3mm | ||
Height 1.45mm | ||
Length 3.2mm | ||
Minimum Capacitance 2.5pF | ||
Maximum Capacitance 6pF | ||
Capacitive Range 2.5 → 6pF | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
