Recently searched

    OPTIBELT Drive Belt, belt section SPB, 2580mm Length

    Bulk discount available

    Subtotal (1 unit)**

    HK$441.93

    Add to Basket
    Select or type quantity
    20 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 12HK$441.93
    13 - 24HK$424.28
    25 +HK$415.43

    **price indicative

    RS Stock No.:
    144-8912
    Mfr. Part No.:
    SPB 2580
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Belt Section

    SPB

    Outer Length

    2602mm

    Datum Length

    2580mm

    Inside Length

    2520mm

    Series

    SK

    Top Width

    16.3mm

    Height

    13mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    140mm

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -40°C

    Length

    2580mm