- RS Stock No.:
- 739-5153
- Mfr. Part No.:
- FSUSB45UMX
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 739-5153
- Mfr. Part No.:
- FSUSB45UMX
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB Power Switch, Fairchild Semiconductor
USB Power Switch ICs, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 0.65Ω |
Mounting Type | Surface Mount |
Package Type | UMLP |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.8 x 1.4 x 0.5mm |