- RS Stock No.:
- 922-8471
- Mfr. Part No.:
- SMCJ28CA-13-F
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 922-8471
- Mfr. Part No.:
- SMCJ28CA-13-F
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 45.4V |
Minimum Breakdown Voltage | 31.1V |
Mounting Type | Surface Mount |
Package Type | SMC |
Maximum Reverse Stand-off Voltage | 28V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 33A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 7.11 x 6.22 x 2.62mm |
Height | 2.62mm |
Test Current | 1mA |
Width | 6.22mm |
Length | 7.11mm |
Maximum Reverse Leakage Current | 5µA |