- RS Stock No.:
- 918-9341
- Mfr. Part No.:
- SA5.0A-E3/54
- Manufacturer:
- Vishay
On back order for despatch 18/07/2024, delivery within 3 working days
Added
Price Each (On a Reel of 4000)
HK$2.691
Units | Per unit | Per Reel* |
4000 - 4000 | HK$2.691 | HK$10,764.00 |
8000 - 12000 | HK$2.638 | HK$10,552.00 |
16000 + | HK$2.585 | HK$10,340.00 |
*price indicative |
- RS Stock No.:
- 918-9341
- Mfr. Part No.:
- SA5.0A-E3/54
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 9.2V |
Minimum Breakdown Voltage | 6.4V |
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 500W |
Maximum Peak Pulse Current | 54.3A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 7.6 x 3.6 x 3.6mm |
Maximum Operating Temperature | +175 °C |
Height | 3.6mm |
Maximum Reverse Leakage Current | 600µA |
Width | 3.6mm |
Test Current | 10mA |
Length | 7.6mm |