- RS Stock No.:
- 918-9304
- Mfr. Part No.:
- SMCJ12CA-E3/57T
- Manufacturer:
- Vishay
On back order for despatch 30/07/2024, delivery within 3 working days
Added
Price Each (On a Reel of 850)
HK$2.769
Units | Per unit | Per Reel* |
850 - 3400 | HK$2.769 | HK$2,353.65 |
4250 + | HK$2.714 | HK$2,306.90 |
*price indicative |
- RS Stock No.:
- 918-9304
- Mfr. Part No.:
- SMCJ12CA-E3/57T
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 19.9V |
Minimum Breakdown Voltage | 13.3V |
Mounting Type | Surface Mount |
Package Type | SMC |
Maximum Reverse Stand-off Voltage | 12V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 75.4A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 7.11 x 6.22 x 2.42mm |
Test Current | 1mA |
Width | 6.22mm |
Length | 7.11mm |
Maximum Reverse Leakage Current | 5µA |
Height | 2.42mm |