- RS Stock No.:
- 903-5421
- Mfr. Part No.:
- 1.5KE10A
- Manufacturer:
- HY Electronic Corp
Discontinued product
- RS Stock No.:
- 903-5421
- Mfr. Part No.:
- 1.5KE10A
- Manufacturer:
- HY Electronic Corp
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TVS Diodes Axial Unidirectional 1500W, 1.5KE Series, HY Electronic (Cayman) Limited
The HY Electronic 1.5KE Series are glass passivated unidirectional TVS diodes. The transient voltage suppressor features fast response time, clamping voltage and low leakage. The 1.5KE Suppressor offers a solution for surge protection in circuits.
Glass passivate chip
Polarity: Uni-directional
Plastic Material: UL 94V-0 recognition
Package: DO-27
Reverse Voltage ranges from 6.8 V to 220 V
Power Dissipation: 1500 W
Polarity: Uni-directional
Plastic Material: UL 94V-0 recognition
Package: DO-27
Reverse Voltage ranges from 6.8 V to 220 V
Power Dissipation: 1500 W
Transient Voltage Suppressors, HY Electronic (Cayman) Limited
HY Electronic (Cayman) Limited introduce a series of transient voltage suppressors (TVS), that are diodes offering transient voltage protection. The TVS Diodes are supplied in either axial or surface mount packages. Ranging from 400 W up to 1500 W with either Uni-directional or Bi-directional direction.
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 14.5V |
Minimum Breakdown Voltage | 9.5V |
Mounting Type | Through Hole |
Package Type | DO-201 |
Maximum Reverse Stand-off Voltage | 8.5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 103A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 5.6 (Dia.) x 9.5 (L)mm |
Test Current | 1mA |
Length | 9.5mm |
Diameter | 5.6mm |
Surge Current Rating | 200A |
Maximum Reverse Leakage Current | 10µA |