- RS Stock No.:
- 687-3784
- Mfr. Part No.:
- P6KE100CA
- Manufacturer:
- Taiwan Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 687-3784
- Mfr. Part No.:
- P6KE100CA
- Manufacturer:
- Taiwan Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TVS Diodes Axial Bidirectional 600W, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 137V |
Minimum Breakdown Voltage | 95V |
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Reverse Stand-off Voltage | 85.5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 4.5A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 7.6 x 3.6 x 3.6mm |
Maximum Operating Temperature | +175 °C |
Width | 3.6mm |
Length | 7.6mm |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |
Height | 3.6mm |