- RS Stock No.:
- 687-3116
- Mfr. Part No.:
- SMAJ12A R3
- Manufacturer:
- Taiwan Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 687-3116
- Mfr. Part No.:
- SMAJ12A R3
- Manufacturer:
- Taiwan Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TVS Diodes SMT Unidirectional 400W, SMAJ Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 19.9V |
Minimum Breakdown Voltage | 13.3V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Reverse Stand-off Voltage | 12V |
Pin Count | 2 |
Maximum Peak Pulse Current | 20.1A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.6 x 2.83 x 2.3mm |
Maximum Operating Temperature | +150 °C |
Length | 4.6mm |
Maximum Reverse Leakage Current | 5µA |
Height | 2.3mm |
Test Current | 1mA |
Width | 2.83mm |