- RS Stock No.:
- 182-7043
- Mfr. Part No.:
- D60V0L4B10LP-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 182-7043
- Mfr. Part No.:
- D60V0L4B10LP-7
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The D60V0L4B10LP is a high performance device suitable for protecting four high speed I/Os. These devices are assembled in DFN2510 package. They have high ESD surge capability and low capacitance.
4 Channel of ESD Protection
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
Chip-On-Glass (COG) Panels
VBus Protection
LCD Televisions
Set Top Box
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
Chip-On-Glass (COG) Panels
VBus Protection
LCD Televisions
Set Top Box
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Array |
Maximum Clamping Voltage | 125V |
Minimum Breakdown Voltage | 65V |
Mounting Type | Surface Mount |
Package Type | U-DFN2510 |
Maximum Reverse Stand-off Voltage | 60V |
Pin Count | 10 |
Peak Pulse Power Dissipation | 350mW |
Maximum Peak Pulse Current | 2A |
ESD Protection | Yes |
Number of Elements per Chip | 5 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 2.57 x 1.07 x 0.55mm |
Maximum Reverse Leakage Current | 100nA |
Width | 1.07mm |
Height | 0.55mm |
Length | 2.57mm |
Capacitance | 12pF |