- RS Stock No.:
- 166-0135
- Mfr. Part No.:
- PTVS9V0P1UTP,115
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 166-0135
- Mfr. Part No.:
- PTVS9V0P1UTP,115
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PTVSxP1 Series, 600W Transient Voltage Suppressors, Nexperia
600W Unidirectional Transient Voltage Suppressor (TVS) in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for Transient Over Voltage Protection.
Transient Voltage Suppressors, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 15.4V |
Minimum Breakdown Voltage | 10V |
Mounting Type | Surface Mount |
Package Type | SOD-128 |
Maximum Reverse Stand-off Voltage | 9V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 39A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4 x 2.7 x 1.1mm |
Maximum Operating Temperature | +185 °C |
Height | 1.1mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 5µA |
Length | 4mm |
Width | 2.7mm |