- RS Stock No.:
- 122-2399
- Mfr. Part No.:
- SMBJ100A-13-F
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 122-2399
- Mfr. Part No.:
- SMBJ100A-13-F
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 162V |
Minimum Breakdown Voltage | 111V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 100V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 3.7A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.57 x 3.94 x 2.42mm |
Maximum Operating Temperature | +150 °C |
Length | 4.57mm |
Maximum Reverse Leakage Current | 5µA |
Width | 3.94mm |
Height | 2.42mm |
Test Current | 1mA |