Teletest OZT1500 PC Tester Horizontal TTL, Vertical TTL RGB Video Analogue 1V Pk-Pk 15 Way Type D Socket
- RS Stock No.:
- 291-5033
- Mfr. Part No.:
- OZZRST1500
- Manufacturer:
- Teletest
Discontinued product
- RS Stock No.:
- 291-5033
- Mfr. Part No.:
- OZZRST1500
- Manufacturer:
- Teletest
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Teletest PC Handheld Tester
Ideal for checking, commissioning and testing PC monitors on-site or at a service department. The Teletest PC provides the most essential computer video and sync test signals for testing personal computer monitors.
8 video test patterns
VGA and S-VGA Sync
RGB video output
9V PP3 battery or mains adaptor powered
Soft carry case available separately
VGA and S-VGA Sync
RGB video output
9V PP3 battery or mains adaptor powered
Soft carry case available separately
Requires a 9V PP3 battery, (stock no. 450-3092). For prolonged or continuous use a mains adaptor is available separately.
Specifications
Attribute | Value |
---|---|
Test Pattern | Colour Bars, Crosshatch, Dots, Frequency Burst, Grey Scale, Red Purity, Sync, White Purity |
Sync Output | Horizontal TTL, Vertical TTL |
Video Output | RGB Video Analogue |
Video Output Voltage | 1V Pk-Pk |
Monitor Connection | 15 Way Type D Socket |
Battery Life | 4 h |
Battery Type | 9V |
Dimensions | 80 x 35 x 140mm |
Weight | 200g |
Height | 140mm |
Length | 80mm |
Width | 35mm |
Model Number p | OZT1500 |