- RS Stock No.:
- 788-5025
- Mfr. Part No.:
- T93XA102KT20
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
On back order for despatch 04/09/2024, delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$16.768
Units | Per unit | Per Pack* |
5 - 10 | HK$16.768 | HK$83.84 |
15 - 20 | HK$16.40 | HK$82.00 |
25 + | HK$16.048 | HK$80.24 |
*price indicative |
- RS Stock No.:
- 788-5025
- Mfr. Part No.:
- T93XA102KT20
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 21 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | T93 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.7mm |
Shaft Diameter | 2.2 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |