- RS Stock No.:
- 602-5588
- Mfr. Part No.:
- ST-2A 100k Ohm
- Manufacturer:
- Nidec Components
The image is for reference only, please refer to product details and specifications
75 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$26.64
Units | Per unit | Per Pack* |
5 - 245 | HK$26.64 | HK$133.20 |
250 - 495 | HK$25.574 | HK$127.87 |
500 - 1245 | HK$24.508 | HK$122.54 |
1250 + | HK$23.976 | HK$119.88 |
*price indicative |
- RS Stock No.:
- 602-5588
- Mfr. Part No.:
- ST-2A 100k Ohm
- Manufacturer:
- Nidec Components
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet Trimmer ST-2 Series
Compact and low profile 2mm type single-turn trimmer
Suitable for relow soldering
Washable (sealed) construction
Lead and cadmium free
Suitable for relow soldering
Washable (sealed) construction
Lead and cadmium free
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.1W |
Series | ST-2A |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±150ppm/°C |
Shaft Diameter | 1.5 mm |
Length | 2.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |