- RS Stock No.:
- 474-6946
- Mfr. Part No.:
- CT-6EP 500 Ohm
- Manufacturer:
- Nidec Components
The image is for reference only, please refer to product details and specifications
155 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$6.832
Units | Per unit | Per Pack* |
5 - 495 | HK$6.832 | HK$34.16 |
500 - 2495 | HK$6.56 | HK$32.80 |
2500 - 4995 | HK$6.286 | HK$31.43 |
5000 + | HK$6.152 | HK$30.76 |
*price indicative |
- RS Stock No.:
- 474-6946
- Mfr. Part No.:
- CT-6EP 500 Ohm
- Manufacturer:
- Nidec Components
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet trimmer CT-6E series
Eco-friendly, lead-free, cadmium-free
General-purpose type
Sealed structure
General-purpose type
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | CT-6 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |