- RS Stock No.:
- 144-2231
- Mfr. Part No.:
- 89PR1MEGLFTB
- Manufacturer:
- TT Electronics/BI
Discontinued product
- RS Stock No.:
- 144-2231
- Mfr. Part No.:
- 89PR1MEGLFTB
- Manufacturer:
- TT Electronics/BI
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Surface mount
Cermet
Cermet
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1MΩ |
Mounting Type | Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 0.75W |
Series | 89 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V dc |
Shaft Diameter | 2.36 (Metal Adjustment Screw) mm |
Length | 19.05mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Element Material | Cermet |