- RS Stock No.:
- 850-9693
- Mfr. Part No.:
- T7YB103KT20
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 850-9693
- Mfr. Part No.:
- T7YB103KT20
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cermet T7YB Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | T7 |
Termination Style | PC Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 4 mm |
Diameter | 7mm |
Minimum Operating Temperature | -55°C |
Mechanical Rotation | 300° |
Maximum Operating Temperature | +125°C |
Element Material | Cermet |