- RS Stock No.:
- 714-2615
- Mfr. Part No.:
- BTB06-600CWRG
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 714-2615
- Mfr. Part No.:
- BTB06-600CWRG
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TRIAC, up to 6A, STMicroelectronics
TRIACs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 6A |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Gate Trigger Current | 35mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 63A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.3V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 35mA |
Dimensions | 10.4 x 4.6 x 9.15mm |
Length | 10.4mm |
Width | 4.6mm |
Height | 9.15mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Peak On-State Voltage | 1.55V |
Repetitive Peak Off-State Current | 0.005mA |