Texas Instruments SN74LVC8T245PWR, 1-Channel, Voltage Level Shifter, Bus Transceiver, , 3-State, 24-Pin TSSOP
- RS Stock No.:
- 921-3031
- Mfr. Part No.:
- SN74LVC8T245PWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-3031
- Mfr. Part No.:
- SN74LVC8T245PWR
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74LVC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | TSSOP |
Output Type | 3 State |
Pin Count | 24 |
Logic Function | Bus Transceiver |
Dimensions | 7.9 x 4.5 x 1.05mm |
Maximum Low Level Output Current | 32mA |
Maximum High Level Output Current | -32mA |
Propagation Delay Test Condition | 15pF |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 32.2 ns @ 15 pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |