Bott Steel Wall Mount Tool Panel
- RS Stock No.:
- 189-4517
- Mfr. Part No.:
- 14025270.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
HK$1,630.62
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$1,630.62 |
*price indicative
- RS Stock No.:
- 189-4517
- Mfr. Part No.:
- 14025270.11
- Manufacturer:
- Bott
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Wall Mount Tool Cabinet | |
| Material | Steel | |
| Set Contents | Perfo panel for bench rear frame | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Wall Mount Tool Cabinet | ||
Material Steel | ||
Set Contents Perfo panel for bench rear frame | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Rear frame perfo panel 1500mm(w) x 457mm(h) x 28mm(d), available to fit 1500 mm wide cubio framework and storage bench models. Constructed of sheet steel with a powder coated finish, complete with mounting channels.
Related links
- Bott Steel Wall Mount Tool Panel
- Bott Steel Wall Panel Tool Holder
- Bott Steel Wall Panel Tool Holder Kit
- RS PRO Steel Wall Mount Tool Cabinet
- Raaco Steel Wall Mount Tool Panel
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- 6220-AZBB-ZBZZ | Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Fibre Optic Sensor 110 mm, IP65
