- RS Stock No.:
- 879-8317
- Mfr. Part No.:
- 2GM57-73-XA
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 879-8317
- Mfr. Part No.:
- 2GM57-73-XA
- Manufacturer:
- Carling Technologies
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Carling Technologies® G Series Toggle Switches
From Carling Technologies® the G Series of toggle switches feature a slow-make, slow-break contact mechanism. They are AC rated and are also suitable for low voltage DC rated applications. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations and bushing/toggle configurations.
Standard round actuator
Non Illuminated
Panel mount
Typical Applications: Environmental controls, marine, food service & vacuum cleaners
Non Illuminated
Panel mount
Typical Applications: Environmental controls, marine, food service & vacuum cleaners
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Contact Current Rating | 15 A |
Mounting Type | Panel Mount |
Terminal Type | Tab |
Panel Cut Out Diameter | 12.7mm |
Actuator Length | 17.44mm |
Actuator Material | Brass |
Voltage Rating | 250V ac |
Operating Temperature Range | 0 → +85°C |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +85°C |
Standards Met | CSA, UL, VDE |
Mechanical Life | 100000Cycles |