NKK Switches Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
453-7865
Mfr. Part No.:
G-12CVRM
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

Single Pole Double Throw (SPDT)

Switch Operation

Latching

Contact Current Rating

100 mA @ 28 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

3.8mm

Actuator Material

Polyamide

Contact Resistance

80mΩ

Contact Material

Gold Plated Phosphor Bronze

Minimum Operating Temperature

-25°C

Mechanical Life

100000Operations

Operating Temperature Range

-25 → +55°C

Maximum Operating Temperature

+55°C

COO (Country of Origin):
JP

Fully Illuminated Miniature Toggle Switches


Outstanding visual identification of toggle lever in all environments
Unique switching mechanism gives reliable switching and smooth operation
Sliding twin crossbar contact mechanism gives high contact reliability at low voltage and current
Totally sealed body construction prevents contact contamination
Epoxy sealed terminals prevent entry of flux, solvents, etc and provides mechanical support
2.54 x 2.54mm terminal spacing conforms to standard PCB grid spacing

Note

LED circuit is isolated and requires external power source. Polarity marks are on the bottom of the switch. If the source voltage (Vs) exceeds the rated voltage, a ballast resistor is required.